Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA14V2SC6

DigiKey Part Number
497-7745-2-ND - Tape & Reel (TR)
497-7745-1-ND - Cut Tape (CT)
497-7745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA14V2SC6
Description
TVS DIODE 12VWM SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ESDA14V2SC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,47000 Kč10,47 Kč
104,90700 Kč49,07 Kč
1003,94200 Kč394,20 Kč
5003,12982 Kč1 564,91 Kč
1 0002,77175 Kč2 771,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64252 Kč4 927,56 Kč
Manufacturers Standard Package
Unit Price without VAT:10,47000 Kč
Unit Price with VAT:12,66870 Kč