
ESDA041-1JY | |
|---|---|
DigiKey Part Number | 497-ESDA041-1JYTR-ND - Tape & Reel (TR) 497-ESDA041-1JYCT-ND - Cut Tape (CT) 497-ESDA041-1JYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA041-1JY |
Description | TVS DIODE 3.6VWM 9VC SOD323 |
Customer Reference | |
Detailed Description | 9V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA041-1JY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 190pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,45260 Kč | 245,26 Kč |
| 500 | 1,81002 Kč | 905,01 Kč |
| 1 000 | 1,60236 Kč | 1 602,36 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











