
EMIF01-10005W5 | |
|---|---|
DigiKey Part Number | 497-3708-2-ND - Tape & Reel (TR) 497-3708-1-ND - Cut Tape (CT) 497-3708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF01-10005W5 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 50pF 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | EMIF01-10005W5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 50pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.043" (1.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 6,03400 Kč | 60,34 Kč |
| 25 | 5,56760 Kč | 139,19 Kč |
| 50 | 5,23480 Kč | 261,74 Kč |
| 100 | 4,92270 Kč | 492,27 Kč |
| 250 | 4,53820 Kč | 1 134,55 Kč |
| 500 | 4,26898 Kč | 2 134,49 Kč |
| 1 000 | 4,01535 Kč | 4 015,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64431 Kč | 10 932,93 Kč |
| 6 000 | 3,42810 Kč | 20 568,60 Kč |
| 9 000 | 3,30760 Kč | 29 768,40 Kč |
| 15 000 | 3,16178 Kč | 47 426,70 Kč |
| 21 000 | 3,06921 Kč | 64 453,41 Kč |
| 30 000 | 2,97400 Kč | 89 220,00 Kč |
| 75 000 | 2,75419 Kč | 206 564,25 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |



