
IP4256CZ5-W,115 | |
|---|---|
DigiKey Part Number | 1727-4718-2-ND - Tape & Reel (TR) 1727-4718-1-ND - Cut Tape (CT) 1727-4718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4256CZ5-W,115 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 19pF (Total) SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | IP4256CZ5-W,115 Models |
Category | Values R = 100Ohms, C = 19pF (Total) |
Manufacturer Nexperia USA Inc. | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications LAN, WAN |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case SOT-665 |
Technology RC (Pi) | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Number of Channels 2 | Height 0.024" (0.60mm) |
Attenuation Value 20dB @ 800MHz ~ 3GHz | Base Product Number |
Resistance - Channel (Ohms) 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,31500 Kč | 23,15 Kč |
| 25 | 2,13560 Kč | 53,39 Kč |
| 50 | 2,00220 Kč | 100,11 Kč |
| 100 | 1,88330 Kč | 188,33 Kč |
| 250 | 1,73600 Kč | 434,00 Kč |
| 500 | 1,63256 Kč | 816,28 Kč |
| 1 000 | 1,53538 Kč | 1 535,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,35848 Kč | 5 433,92 Kč |
| 8 000 | 1,27784 Kč | 10 222,72 Kč |
| 12 000 | 1,23294 Kč | 14 795,28 Kč |
| 20 000 | 1,17861 Kč | 23 572,20 Kč |
| 28 000 | 1,14413 Kč | 32 035,64 Kč |
| 40 000 | 1,10867 Kč | 44 346,80 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |





