8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DALC112S1RL

DigiKey Part Number
497-3400-2-ND - Tape & Reel (TR)
497-3400-1-ND - Cut Tape (CT)
497-3400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DALC112S1RL
Description
TVS DIODE 15VWM 8-SOIC
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DALC112S1RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Steering (Rail to Rail)
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 865
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,84000 Kč24,84 Kč
1015,59800 Kč155,98 Kč
10010,26400 Kč1 026,40 Kč
5007,96532 Kč3 982,66 Kč
1 0007,22520 Kč7 225,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,42387 Kč16 059,67 Kč
5 0005,92856 Kč29 642,80 Kč
7 5005,67620 Kč42 571,50 Kč
12 5005,39269 Kč67 408,62 Kč
17 5005,33354 Kč93 336,95 Kč
Manufacturers Standard Package
Unit Price without VAT:24,84000 Kč
Unit Price with VAT:30,05640 Kč