
CAM-6GZ-152CLR | |
|---|---|
DigiKey Part Number | 497-CAM-6GZ-152CLR-ND |
Manufacturer | |
Manufacturer Product Number | CAM-6GZ-152CLR |
Description | VD16GZ EVALUATION CAMERA MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | VD16GZ Camera Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | VD16GZ | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,30000 Kč | 583,30 Kč |
| 5 | 534,47600 Kč | 2 672,38 Kč |
| 10 | 516,30600 Kč | 5 163,06 Kč |
| 25 | 494,56280 Kč | 12 364,07 Kč |
| 50 | 479,67740 Kč | 23 983,87 Kč |
| 100 | 466,02810 Kč | 46 602,81 Kč |
| Unit Price without VAT: | 583,30000 Kč |
|---|---|
| Unit Price with VAT: | 705,79300 Kč |




