New Product
Image for CAM-6GZ-073CLR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAM-6GZ-073CLR

DigiKey Part Number
497-CAM-6GZ-073CLR-ND
Manufacturer
Manufacturer Product Number
CAM-6GZ-073CLR
Description
VD16GZ EVALUATION CAMERA MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
VD16GZ Camera Sensor Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Sensor
Function
Camera
Utilized IC / Part
VD16GZ
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1583,30000 Kč583,30 Kč
5534,47600 Kč2 672,38 Kč
10516,30600 Kč5 163,06 Kč
25494,56280 Kč12 364,07 Kč
50479,67740 Kč23 983,87 Kč
100466,02810 Kč46 602,81 Kč
Manufacturers Standard Package
Unit Price without VAT:583,30000 Kč
Unit Price with VAT:705,79300 Kč