
BZW50-27 | |
|---|---|
DigiKey Part Number | 497-16156-1-ND - Cut Tape (CT) 497-16156-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-27 |
Description | TVS DIODE 27VWM 62VC R6 |
Customer Reference | |
Detailed Description | 62V Clamp 968A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-27 Models |
Category | Current - Peak Pulse (10/1000µs) 968A (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 7000pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 27V | Supplier Device Package |
Voltage - Breakdown (Min) 30V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 62V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW50-27RL | STMicroelectronics | 947 | 497-12480-1-ND | 3,23000 Kč | Direct |
| SMC50J28A | STMicroelectronics | 0 | 497-SMC50J28A-ND | 0,60010 Kč | MFR Recommended |
| 5KP26A | Littelfuse Inc. | 1 360 | 5KP26ALFCT-ND | 3,02000 Kč | Direct |
| 5KP26A | Diotec Semiconductor | 764 | 4878-5KP26ACT-ND | 1,34000 Kč | Direct |
| 30KPA28AE3/TR13 | Microchip Technology | 0 | 30KPA28AE3/TR13-ND | 20,65359 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,32020 Kč | 3 632,02 Kč |
| 200 | 33,08970 Kč | 6 617,94 Kč |
| 300 | 31,44310 Kč | 9 432,93 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |




