
BZW50-22B | |
---|---|
DigiKey Part Number | 497-BZW50-22BCT-ND - Cut Tape (CT) 497-BZW50-22BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-22B |
Description | TVS DIODE 22VWM 51VC R6 |
Customer Reference | |
Detailed Description | 51V Clamp 1177A (1.177kA) (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-22B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 1177A (1.177kA) (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4250pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,04000 Kč | 41,04 Kč |
10 | 35,20300 Kč | 352,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 26,01670 Kč | 2 601,67 Kč |
Unit Price without VAT: | 41,04000 Kč |
---|---|
Unit Price with VAT: | 49,65840 Kč |