

5KP22CA-TP | |
---|---|
DigiKey Part Number | 5KP22CA-TPTR-ND - Tape & Reel (TR) 5KP22CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP22CA-TP |
Description | TVS DIODE 22VWM 35.5VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,91000 Kč | 57,91 Kč |
10 | 37,43200 Kč | 374,32 Kč |
100 | 25,74800 Kč | 2 574,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 20,75542 Kč | 10 377,71 Kč |
1 000 | 19,15089 Kč | 19 150,89 Kč |
1 500 | 18,33345 Kč | 27 500,17 Kč |
2 500 | 17,41496 Kč | 43 537,40 Kč |
3 500 | 17,18999 Kč | 60 164,97 Kč |
Unit Price without VAT: | 57,91000 Kč |
---|---|
Unit Price with VAT: | 70,07110 Kč |