Bipolar (BJT) Transistor NPN 450 V 4 A 30 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL1102EFP

DigiKey Part Number
497-12148-ND
Manufacturer
Manufacturer Product Number
BUL1102EFP
Description
TRANS NPN 450V 4A TO-220FP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 4 A 30 W Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
BUL1102EFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 400mA, 2A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
12 @ 2A, 5V
Power - Max
30 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
5021,30460 Kč1 065,23 Kč
10019,08510 Kč1 908,51 Kč
50015,18996 Kč7 594,98 Kč
1 00013,93742 Kč13 937,42 Kč
2 00012,88396 Kč25 767,92 Kč
5 00011,78777 Kč58 938,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč