
MJF18004G | |
|---|---|
DigiKey Part Number | MJF18004GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJF18004G |
Description | TRANS NPN 450V 5A TO-220FP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 5 A 13MHz 35 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | MJF18004G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 500mA, 2.5A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 14 @ 300mA, 5V | |
Power - Max | 35 W | |
Frequency - Transition | 13MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 50 | 27,94000 Kč | 1 397,00 Kč |
| 100 | 25,14510 Kč | 2 514,51 Kč |
| 500 | 20,24250 Kč | 10 121,25 Kč |
| 1 000 | 18,66680 Kč | 18 666,80 Kč |
| 2 000 | 17,34194 Kč | 34 683,88 Kč |
| 5 000 | 16,65666 Kč | 83 283,30 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |



