IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRG-MSQTR

DigiKey Part Number
497-15639-2-ND - Tape & Reel (TR)
497-15639-1-ND - Cut Tape (CT)
497-15639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLUENRG-MSQTR
Description
IC RF TXRX+MCU BLE 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
8dBm
Sensitivity
-88dBm
Memory Size
64kB Flash, 12kB RAM
Serial Interfaces
SPI
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
7.3mA ~ 14.5mA
Current - Transmitting
5.8mA ~ 28.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 260
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
1069,08300 Kč690,83 Kč
2565,30360 Kč1 632,59 Kč
10060,10890 Kč6 010,89 Kč
25056,99360 Kč14 248,40 Kč
50054,79176 Kč27 395,88 Kč
1 00052,71716 Kč52 717,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00049,67210 Kč149 016,30 Kč
Manufacturers Standard Package
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč