
BLUENRG-232 | |
|---|---|
DigiKey Part Number | 497-17582-2-ND - Tape & Reel (TR) 497-17582-1-ND - Cut Tape (CT) 497-17582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-232 |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -88dBm | |
Memory Size | 256kB Flash, 24kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 14.5mA | |
Current - Transmitting | 14mA ~ 28mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 67,57200 Kč | 675,72 Kč |
| 25 | 63,87600 Kč | 1 596,90 Kč |
| 100 | 58,79020 Kč | 5 879,02 Kč |
| 250 | 55,73876 Kč | 13 934,69 Kč |
| 500 | 53,58354 Kč | 26 791,77 Kč |
| 1 000 | 51,55219 Kč | 51 552,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,57145 Kč | 145 714,35 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |






