
BLUENRG-232NS | |
|---|---|
DigiKey Part Number | 497-BLUENRG-232NSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLUENRG-232NS |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 32-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -88dBm | |
Memory Size | 256kB Flash, 24kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 7.7mA ~ 14.5mA | |
Current - Transmitting | 6.6mA ~ 28.8mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,61243 Kč | 127 837,29 Kč |
| Unit Price without VAT: | 42,61243 Kč |
|---|---|
| Unit Price with VAT: | 51,56104 Kč |

