SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54AWFILMY

DigiKey Part Number
497-12129-2-ND - Tape & Reel (TR)
497-12129-1-ND - Cut Tape (CT)
497-12129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54AWFILMY
Description
DIODE ARR SCHOT 40V 300MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 300mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54AWFILMY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 877
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,06300 Kč20,63 Kč
1001,92400 Kč192,40 Kč
5001,85746 Kč928,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14807 Kč3 444,21 Kč
6 0000,98935 Kč5 936,10 Kč
9 0000,96568 Kč8 691,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč