
RB238NS100FHTL | |
|---|---|
DigiKey Part Number | RB238NS100FHTLTR-ND - Tape & Reel (TR) RB238NS100FHTLCT-ND - Cut Tape (CT) RB238NS100FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB238NS100FHTL |
Description | DIODE ARRAY SCHOTT 100V 40A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB238NS100FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24.7 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 41,93200 Kč | 419,32 Kč |
| 100 | 29,01950 Kč | 2 901,95 Kč |
| 500 | 24,34812 Kč | 12 174,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,72402 Kč | 21 724,02 Kč |
| 2 000 | 20,23263 Kč | 40 465,26 Kč |
| 3 000 | 19,89225 Kč | 59 676,75 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |










