
BALF-SPI-01D3 | |
|---|---|
DigiKey Part Number | 497-13985-2-ND - Tape & Reel (TR) 497-13985-1-ND - Cut Tape (CT) 497-13985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-SPI-01D3 |
Description | BALUN 779MHZ-956MHZ 6UFBGA FCBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 779MHz ~ 956MHz 50 / -Ohm 6-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-SPI-01D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 779MHz ~ 956MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 10° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 23dB | |
Package / Case | 6-UFBGA, FCBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,51500 Kč | 75,15 Kč |
| 25 | 7,23280 Kč | 180,82 Kč |
| 50 | 7,02220 Kč | 351,11 Kč |
| 100 | 6,81600 Kč | 681,60 Kč |
| 250 | 6,55244 Kč | 1 638,11 Kč |
| 500 | 6,35710 Kč | 3 178,55 Kč |
| 1 000 | 6,16660 Kč | 6 166,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,88023 Kč | 24 401,15 Kč |
| 10 000 | 4,73080 Kč | 47 308,00 Kč |
| 15 000 | 4,64513 Kč | 69 676,95 Kč |
| 25 000 | 4,53901 Kč | 113 475,25 Kč |
| 35 000 | 4,47023 Kč | 156 458,05 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |


