
BALF-NRG-01D3 | |
|---|---|
DigiKey Part Number | 497-14945-2-ND - Tape & Reel (TR) 497-14945-1-ND - Cut Tape (CT) 497-14945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-NRG-01D3 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 4WFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 4-WFBGA, FCBGA |
Datasheet | Datasheet |
Category | Phase Difference 7° |
Manufacturer STMicroelectronics | Insertion Loss (Max) 1.1dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) -20dBm |
Part Status Active | Package / Case 4-WFBGA, FCBGA |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,96360 Kč | 149,09 Kč |
| 50 | 5,79540 Kč | 289,77 Kč |
| 100 | 5,62750 Kč | 562,75 Kč |
| 250 | 5,40992 Kč | 1 352,48 Kč |
| 500 | 5,24992 Kč | 2 624,96 Kč |
| 1 000 | 5,09369 Kč | 5 093,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,74433 Kč | 23 721,65 Kč |
| 10 000 | 4,59978 Kč | 45 997,80 Kč |
| 15 000 | 4,51691 Kč | 67 753,65 Kč |
| 25 000 | 4,41420 Kč | 110 355,00 Kč |
| 35 000 | 4,34760 Kč | 152 166,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







