Accelerometer X, Y, Z Axis ±3.85g, 7.7g 2.4kHz 14-LGA (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIS25BATR

DigiKey Part Number
497-AIS25BATR-ND - Tape & Reel (TR)
497-AIS25BATRCT-ND - Cut Tape (CT)
497-AIS25BATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIS25BATR
Description
MEMS DIGITAL OUTPUT MOTION SENSO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±3.85g, 7.7g 2.4kHz 14-LGA (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
AIS25BATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 2.1V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
14-VFLGA
Acceleration Range
±3.85g, 7.7g
Supplier Device Package
14-LGA (2.5x2.5)
Bandwidth
2.4kHz
Base Product Number
Output Type
I2C, TDM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIS25BATRSTMicroelectronics4 555497-AIS25BATRCT-ND157,49000 KčParametric Equivalent
In-Stock: 4 555
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):5000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
5141,73600 Kč708,68 Kč
10135,94100 Kč1 359,41 Kč
25128,98640 Kč3 224,66 Kč
50124,24520 Kč6 212,26 Kč
100119,89860 Kč11 989,86 Kč
500111,14452 Kč55 572,26 Kč
1 000107,88184 Kč107 881,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00084,84464 Kč424 223,20 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč