
AEK-POW-LDOV02J | |
---|---|
DigiKey Part Number | 497-AEK-POW-LDOV02J-ND |
Manufacturer | |
Manufacturer Product Number | AEK-POW-LDOV02J |
Description | EVAL BOARD FOR L99VR02J |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | L99VR02J - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V or 5V | |
Current - Output | 500mA | |
Voltage - Input | 2.15V ~ 28V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | L99VR02J | |
Note | - | |
Base Product Number |
Bulk: | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 833,41000 Kč | 833,41 Kč |
10 | 831,42900 Kč | 8 314,29 Kč |
Unit Price without VAT: | 833,41000 Kč |
---|---|
Unit Price with VAT: | 1 008,42610 Kč |