
A7986ATR | |
|---|---|
DigiKey Part Number | 497-13218-2-ND - Tape & Reel (TR) 497-13218-1-ND - Cut Tape (CT) 497-13218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A7986ATR |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A7986ATR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,15900 Kč | 361,59 Kč |
| 25 | 32,99200 Kč | 824,80 Kč |
| 100 | 29,51270 Kč | 2 951,27 Kč |
| 250 | 27,85260 Kč | 6 963,15 Kč |
| 500 | 27,03492 Kč | 13 517,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,16056 Kč | 62 901,40 Kč |
| 5 000 | 24,63704 Kč | 123 185,20 Kč |
| 7 500 | 24,37462 Kč | 182 809,65 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |



