74LVX4245MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 180
Unit Price: 80,21000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 37,59000 Kč
Datasheet
Translator Circuit Channel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX4245MTR

DigiKey Part Number
497-1091-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX4245MTR
Description
IC TXRX NON-INVERT 5.5V 24SO
Customer Reference
Detailed Description
Translator Circuit Channel 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
3-State
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes