
74LCX125YMTR | |
|---|---|
DigiKey Part Number | 497-13480-2-ND - Tape & Reel (TR) 497-13480-1-ND - Cut Tape (CT) 497-13480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX125YMTR |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX125YMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,19720 Kč | 229,93 Kč |
| 100 | 8,04640 Kč | 804,64 Kč |
| 250 | 7,49628 Kč | 1 874,07 Kč |
| 500 | 7,16410 Kč | 3 582,05 Kč |
| 1 000 | 7,04861 Kč | 7 048,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,60236 Kč | 16 505,90 Kč |
| 5 000 | 6,42845 Kč | 32 142,25 Kč |
| 7 500 | 6,34140 Kč | 47 560,50 Kč |
| 12 500 | 6,24492 Kč | 78 061,50 Kč |
| 17 500 | 6,18853 Kč | 108 299,28 Kč |
| 25 000 | 6,13431 Kč | 153 357,75 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



