
MMBZ5V6B | |
|---|---|
DigiKey Part Number | 2156-MMBZ5V6B-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBZ5V6B |
Description | MMBZ5V6 - TRANS VOLTAGE SUPPRESS |
Customer Reference | |
Detailed Description | 8V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5V6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 27W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Bulk: | 69000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 597 | 2,51976 Kč | 6 543,82 Kč |
| Unit Price without VAT: | 2,51976 Kč |
|---|---|
| Unit Price with VAT: | 3,04891 Kč |


