DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE68CA

DigiKey Part Number
497-12031-1-ND - Cut Tape (CT)
497-12031-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE68CA
Description
TVS DIODE 58.1VWM 121VC DO201
Customer Reference
Detailed Description
121V Clamp 83A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE68CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
83A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
775pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,27000 Kč17,27 Kč
1014,31500 Kč143,15 Kč
10011,94260 Kč1 194,26 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6009,52915 Kč5 717,49 Kč
1 2008,67610 Kč10 411,32 Kč
3 0008,42518 Kč25 275,54 Kč
4 2008,12395 Kč34 120,59 Kč
6 0007,83121 Kč46 987,26 Kč
15 0007,55778 Kč113 366,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,27000 Kč
Unit Price with VAT:20,89670 Kč