
1.5KE68CA | |
|---|---|
DigiKey Part Number | 1655-1.5KE68CACT-ND - Cut Tape (CT) 1655-1.5KE68CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68CA |
Description | TVS DIODE 58.1VWM 92VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 100 | 5,80900 Kč | 580,90 Kč |
| 500 | 4,41378 Kč | 2 206,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 3,83463 Kč | 4 793,29 Kč |
| 2 500 | 3,47593 Kč | 8 689,83 Kč |
| 3 750 | 3,29312 Kč | 12 349,20 Kč |
| 6 250 | 3,08761 Kč | 19 297,56 Kč |
| 8 750 | 2,96591 Kč | 25 951,71 Kč |
| 12 500 | 2,84756 Kč | 35 594,50 Kč |
| 31 250 | 2,58785 Kč | 80 870,31 Kč |
| 62 500 | 2,54353 Kč | 158 970,62 Kč |
| Unit Price without VAT: | 14,56000 Kč |
|---|---|
| Unit Price with VAT: | 17,61760 Kč |



