602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE440A

DigiKey Part Number
497-12741-1-ND - Cut Tape (CT)
497-12741-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE440A
Description
TVS DIODE 376VWM 602VC DO201
Customer Reference
Detailed Description
602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE440A Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
Yes
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
360pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
376V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
418V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
602V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE440ALittelfuse Inc.2 3431.5KE440ALFCT-ND30,45000 KčDirect
1.5KE440A-BLittelfuse Inc.3601.5KE440A-B-ND25,24000 KčSimilar
1.5KE440A/BYAGEO1 86513-1.5KE440A/BCT-ND7,51000 KčSimilar
1V5KE440ATaiwan Semiconductor Corporation01V5KE440ATR-ND6,77804 KčSimilar
P6KE440A-BLittelfuse Inc.0P6KE440A-B-ND5,23473 KčSimilar
In-Stock: 1 573
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1025,00600 Kč250,06 Kč
10016,76370 Kč1 676,37 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
60012,91547 Kč7 749,28 Kč
1 20011,83046 Kč14 196,55 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč