P6KE440A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 267
Unit Price: 20,23000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 161
Unit Price: 35,04000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 980
Unit Price: 6,26000 Kč
Datasheet
602V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE440A-B

DigiKey Part Number
P6KE440A-B-ND
Manufacturer
Manufacturer Product Number
P6KE440A-B
Description
TVS DIODE 376VWM 602VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
602V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
602V
Mfr
Current - Peak Pulse (10/1000µs)
1A
Series
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
376V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
418V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE440ALittelfuse Inc.1 267P6KE440ALFCT-ND20,23000 KčDirect
P6KE440ATaiwan Semiconductor Corporation01801-P6KE440ATR-ND0,00000 KčDirect
P6KE440A-E3/54Vishay General Semiconductor - Diodes Division161P6KE440A-E3/54GICT-ND35,04000 KčDirect
P6KE440A/BYAGEO1 98013-P6KE440A/BCT-ND6,26000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,23473 Kč5 234,73 Kč
Manufacturers Standard Package
Unit Price without VAT:5,23473 Kč
Unit Price with VAT:6,33402 Kč