
1.5KE33CA | |
|---|---|
DigiKey Part Number | 497-6646-1-ND - Cut Tape (CT) 497-6646-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33CA |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1350pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,26100 Kč | 152,61 Kč |
| 100 | 10,58820 Kč | 1 058,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,89375 Kč | 4 736,25 Kč |
| 1 200 | 6,54655 Kč | 7 855,86 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |




