
09455451902 | |
|---|---|
DigiKey Part Number | 09455451902-ND |
Manufacturer | |
Manufacturer Product Number | 09455451902 |
Description | ADAPTER USB A RCPT TO USB A PLUG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Plug |
Datasheet | Datasheet |
EDA/CAD Models | 09455451902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Plug | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,78000 Kč | 500,78 Kč |
| 10 | 425,67300 Kč | 4 256,73 Kč |
| 25 | 399,00680 Kč | 9 975,17 Kč |
| 50 | 379,96940 Kč | 18 998,47 Kč |
| 100 | 361,84530 Kč | 36 184,53 Kč |
| 250 | 339,21316 Kč | 84 803,29 Kč |
| 500 | 323,04424 Kč | 161 522,12 Kč |
| Unit Price without VAT: | 500,78000 Kč |
|---|---|
| Unit Price with VAT: | 605,94380 Kč |



