
1.5KE18CA | |
|---|---|
DigiKey Part Number | 497-11374-1-ND - Cut Tape (CT) 497-11374-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18CA |
Description | TVS DIODE 15.3VWM 32.5VC DO201 |
Customer Reference | |
Detailed Description | 32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE18CA Models |
Category | Current - Peak Pulse (10/1000µs) 308A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2150pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T18CA | STMicroelectronics | 752 | 497-7865-1-ND | 1,35000 Kč | MFR Recommended |
| 1.5KE18CA | Littelfuse Inc. | 4 200 | 1.5KE18CALFCT-ND | 0,93000 Kč | Direct |
| 1.5KE18CA-AP | MCC (Micro Commercial Components) | 0 | 353-1.5KE18CA-AP-ND | 0,22408 Kč | Similar |
| 1.5KE18CA-B | Littelfuse Inc. | 371 | F5114-ND | 0,78000 Kč | Similar |
| 1.5KE18CA-BP | MCC (Micro Commercial Components) | 0 | 353-1.5KE18CA-BP-ND | 0,22408 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 100 | 11,81770 Kč | 1 181,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,95985 Kč | 5 375,91 Kč |
| 1 200 | 8,15300 Kč | 9 783,60 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


