
TF-SSM-005-K | |
|---|---|
DigiKey Part Number | 4394-TF-SSM-005-K-ND |
Manufacturer | |
Manufacturer Product Number | TF-SSM-005-K |
Description | NO-CLEAN UNIVESRAL TACKY FLUX |
Customer Reference | |
Detailed Description | Flux - No Clean, Universal, UV-tracer |
Category | Type Flux - No Clean, Universal, UV-tracer |
Manufacturer STIRRI | Form Syringe, 0.18 oz (5g), 5cc |
Series | Shelf Life 24 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |





