



SS74800-132F | |
|---|---|
DigiKey Part Number | 380-1509-ND |
Manufacturer | |
Manufacturer Product Number | SS74800-132F |
Description | CONN JACK 2.5G RT. ANGLE HORZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | SS74800-132F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 25 | 54,41000 Kč | 1 360,25 Kč |
| 80 | 50,12225 Kč | 4 009,78 Kč |
| 160 | 47,72713 Kč | 7 636,34 Kč |
| 320 | 45,44884 Kč | 14 543,63 Kč |
| 560 | 43,68934 Kč | 24 466,03 Kč |
| 1 040 | 41,82277 Kč | 43 495,68 Kč |
| 2 560 | 39,24961 Kč | 100 479,00 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |


