



SS-90000-007 | |
|---|---|
DigiKey Part Number | 380-SS-90000-007-ND |
Manufacturer | |
Manufacturer Product Number | SS-90000-007 |
Description | MOD JACK 6P6C UNSHLD VRT FLNG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
Category | Orientation Vertical |
Manufacturer Stewart Connector | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Ports 1 | Housing Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,50720 Kč | 262,68 Kč |
| 50 | 10,00340 Kč | 500,17 Kč |
| 100 | 9,52260 Kč | 952,26 Kč |
| 250 | 8,92584 Kč | 2 231,46 Kč |
| 500 | 8,49958 Kč | 4 249,79 Kč |
| 1 000 | 8,09347 Kč | 8 093,47 Kč |
| 2 500 | 7,58666 Kč | 18 966,65 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






