



SS-74800-143 | |
|---|---|
DigiKey Part Number | 380-SS-74800-143-ND |
Manufacturer | |
Manufacturer Product Number | SS-74800-143 |
Description | JACK MID-PLANE NO LED 1G |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS-74800-143 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Mid Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 92,72700 Kč | 927,27 Kč |
| 25 | 86,91480 Kč | 2 172,87 Kč |
| 50 | 82,76580 Kč | 4 138,29 Kč |
| 100 | 78,81390 Kč | 7 881,39 Kč |
| 250 | 73,87936 Kč | 18 469,84 Kč |
| 900 | 67,49830 Kč | 60 748,47 Kč |
| 1 800 | 64,28001 Kč | 115 704,02 Kč |
| 2 700 | 62,46951 Kč | 168 667,68 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |







