SS-6488S-A-NF-K1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 165
Unit Price: 228,67000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 475
Unit Price: 122,21000 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: 140,90000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 19,88365 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 22,40866 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 25,51509 Kč
Datasheet
Image for SS-6488S-A-NF-K1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-6488S-A-NF-K1

DigiKey Part Number
SS-6488S-A-NF-K1-ND
Manufacturer
Manufacturer Product Number
SS-6488S-A-NF-K1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
SS-6488S-A-NF-K1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock, Keyed
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
62720,65641 Kč12 951,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,65641 Kč
Unit Price with VAT:24,99426 Kč