



SS-6466S-A-PG1 | |
|---|---|
DigiKey Part Number | 380-1145-ND |
Manufacturer | |
Manufacturer Product Number | SS-6466S-A-PG1 |
Description | CONN MOD JACK 6P6C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-6466S-A-PG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 31,91200 Kč | 319,12 Kč |
| 25 | 29,91640 Kč | 747,91 Kč |
| 80 | 27,55188 Kč | 2 204,15 Kč |
| 160 | 26,23619 Kč | 4 197,79 Kč |
| 320 | 24,98306 Kč | 7 994,58 Kč |
| 560 | 24,01541 Kč | 13 448,63 Kč |
| 1 040 | 22,98903 Kč | 23 908,59 Kč |
| 2 560 | 21,57403 Kč | 55 229,52 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |








