UB15SKG03N-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB15SKG03N-G
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB15SKG03N-G

DigiKey Part Number
UB15SKG03N-G-ND
Manufacturer
Manufacturer Product Number
UB15SKG03N-G
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB15SKG03N-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1217,45000 Kč217,45 Kč
10187,76600 Kč1 877,66 Kč
25177,04720 Kč4 426,18 Kč
50169,33460 Kč8 466,73 Kč
100161,94820 Kč16 194,82 Kč
250152,65796 Kč38 164,49 Kč
500145,97164 Kč72 985,82 Kč
1 000139,56571 Kč139 565,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,45000 Kč
Unit Price with VAT:263,11450 Kč