
SS-60300-079 | |
|---|---|
DigiKey Part Number | 380-1387-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-079 |
Description | RIGHT ANGLE SHIELDED JACK WITHOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,85700 Kč | 588,57 Kč |
| 25 | 55,15760 Kč | 1 378,94 Kč |
| 84 | 50,63512 Kč | 4 253,35 Kč |
| 168 | 48,21667 Kč | 8 100,40 Kč |
| 252 | 46,85639 Kč | 11 807,81 Kč |
| 504 | 44,61992 Kč | 22 488,44 Kč |
| 1 008 | 42,49116 Kč | 42 831,09 Kč |
| 2 520 | 39,83304 Kč | 100 379,26 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |



