Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-60000-024

DigiKey Part Number
380-1254-ND
Manufacturer
Manufacturer Product Number
SS-60000-024
Description
CONN MOD JACK 8P8C VERT SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
SS-60000-024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
Cat6
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1054,44800 Kč544,48 Kč
2551,03360 Kč1 275,84 Kč
8047,01188 Kč3 760,95 Kč
16044,76513 Kč7 162,42 Kč
32042,62856 Kč13 641,14 Kč
56040,97796 Kč22 947,66 Kč
1 04039,22769 Kč40 796,80 Kč
2 56036,81368 Kč94 243,02 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč