
SS-52400-001 | |
|---|---|
DigiKey Part Number | 380-SS-52400-001TR-ND - Tape & Reel (TR) 380-SS-52400-001CT-ND - Cut Tape (CT) 380-SS-52400-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-52400-001 |
Description | USB 3.2 Type-C Con Top Mount SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS301) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 33,19360 Kč | 829,84 Kč |
| 50 | 31,60620 Kč | 1 580,31 Kč |
| 100 | 30,09640 Kč | 3 009,64 Kč |
| 250 | 28,21040 Kč | 7 052,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,98713 Kč | 20 789,70 Kč |
| 1 600 | 24,74719 Kč | 39 595,50 Kč |
| 2 400 | 24,04980 Kč | 57 719,52 Kč |
| 4 000 | 23,19912 Kč | 92 796,48 Kč |
| 5 600 | 22,65534 Kč | 126 869,90 Kč |
| 8 000 | 22,09292 Kč | 176 743,36 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |






