
SS-40410-002 | |
|---|---|
DigiKey Part Number | 380-SS-40410-002TR-ND - Tape & Reel (TR) 380-SS-40410-002CT-ND - Cut Tape (CT) 380-SS-40410-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-40410-002 |
Description | FAKRA VERTICAL PLUG CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SS-40410-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,62600 Kč | 426,26 Kč |
| 25 | 39,96320 Kč | 999,08 Kč |
| 50 | 38,04840 Kč | 1 902,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 35,98864 Kč | 3 958,75 Kč |
| 220 | 34,26968 Kč | 7 539,33 Kč |
| 330 | 33,30282 Kč | 10 989,93 Kč |
| 550 | 32,12389 Kč | 17 668,14 Kč |
| 770 | 31,37019 Kč | 24 155,05 Kč |
| 1 100 | 30,59084 Kč | 33 649,92 Kč |
| 2 750 | 28,67693 Kč | 78 861,56 Kč |
| 5 500 | 27,30973 Kč | 150 203,51 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |




