
0483.500DR | |
|---|---|
DigiKey Part Number | 18-0483.500DRTR-ND - Tape & Reel (TR) 18-0483.500DRCT-ND - Cut Tape (CT) 18-0483.500DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0483.500DR |
Description | FUSE CHIP 500MA 75VDC 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mA 75 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 5 | 27,55000 Kč | 137,75 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 50 | 21,08200 Kč | 1 054,10 Kč |
| 100 | 19,45250 Kč | 1 945,25 Kč |
| 250 | 17,48124 Kč | 4 370,31 Kč |
| 500 | 16,11890 Kč | 8 059,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,13783 Kč | 18 206,74 Kč |
| 3 000 | 11,38092 Kč | 34 142,76 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |




