
SS-39200-109 | |
|---|---|
DigiKey Part Number | 380-SS-39200-109-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-109 |
Description | IP20 PLUG KIT FOR .042 MAX DIA W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Boot, Cable Clamp | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.420" (36.07mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,04000 Kč | 65,04 Kč |
| 10 | 55,34000 Kč | 553,40 Kč |
| 25 | 51,86720 Kč | 1 296,68 Kč |
| 50 | 49,38760 Kč | 2 469,38 Kč |
| 100 | 47,02780 Kč | 4 702,78 Kč |
| 400 | 42,64415 Kč | 17 057,66 Kč |
| 800 | 40,60940 Kč | 32 487,52 Kč |
| 1 200 | 39,46472 Kč | 47 357,66 Kč |
| 2 800 | 37,17648 Kč | 104 094,14 Kč |
| Unit Price without VAT: | 65,04000 Kč |
|---|---|
| Unit Price with VAT: | 78,69840 Kč |











