
SS-39200-063 | |
|---|---|
DigiKey Part Number | 380-1395-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-063 |
Description | CAT6A SHIELDED LARGE OD PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.430" (36.32mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 88,52800 Kč | 885,28 Kč |
| 25 | 82,97560 Kč | 2 074,39 Kč |
| 50 | 79,00700 Kč | 3 950,35 Kč |
| 200 | 71,64415 Kč | 14 328,83 Kč |
| 400 | 68,22565 Kč | 27 290,26 Kč |
| 600 | 66,30223 Kč | 39 781,34 Kč |
| 1 000 | 63,95676 Kč | 63 956,76 Kč |
| 2 600 | 59,79156 Kč | 155 458,06 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |



