
SS-39200-014 | |
|---|---|
DigiKey Part Number | 380-1438-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-014 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 1.669" (42.40mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 40,39160 Kč | 1 009,79 Kč |
| 50 | 38,46000 Kč | 1 923,00 Kč |
| 100 | 36,62050 Kč | 3 662,05 Kč |
| 250 | 34,32752 Kč | 8 581,88 Kč |
| 500 | 32,68842 Kč | 16 344,21 Kč |
| 1 000 | 31,12849 Kč | 31 128,49 Kč |
| 2 500 | 29,18100 Kč | 72 952,50 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |





