
SS-37000-006 | |
|---|---|
DigiKey Part Number | 380-1437-ND |
Manufacturer | |
Manufacturer Product Number | SS-37000-006 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 11,00900 Kč | 110,09 Kč |
| 25 | 10,30600 Kč | 257,65 Kč |
| 50 | 9,81360 Kč | 490,68 Kč |
| 100 | 9,34620 Kč | 934,62 Kč |
| 250 | 8,76016 Kč | 2 190,04 Kč |
| 500 | 8,34128 Kč | 4 170,64 Kč |
| 2 000 | 7,56337 Kč | 15 126,74 Kč |
| 4 000 | 7,20242 Kč | 28 809,68 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |



