
SS-12800-011 | |
|---|---|
DigiKey Part Number | 380-SS-12800-011-ND |
Manufacturer | |
Manufacturer Product Number | SS-12800-011 |
Description | M8 METAL CAP WITH TETHER SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M8 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M8 | |
Material | Brass | |
Features | - | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,80700 Kč | 578,07 Kč |
| 25 | 54,18320 Kč | 1 354,58 Kč |
| 50 | 51,59620 Kč | 2 579,81 Kč |
| 100 | 49,13110 Kč | 4 913,11 Kč |
| 250 | 46,05364 Kč | 11 513,41 Kč |
| 500 | 43,85600 Kč | 21 928,00 Kč |
| 1 000 | 41,76334 Kč | 41 763,34 Kč |
| 2 500 | 39,15069 Kč | 97 876,72 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |



