Connector Cap (Cover) M8 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-12800-010

DigiKey Part Number
380-SS-12800-010-ND
Manufacturer
Manufacturer Product Number
SS-12800-010
Description
M8 METAL CAP WITH TETHER PLUG IP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) M8 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Circular Connectors
Shell Size - Insert
M8
Material
Brass
Features
-
Color
Silver
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1063,03600 Kč630,36 Kč
2559,08000 Kč1 477,00 Kč
5056,25780 Kč2 812,89 Kč
10053,57010 Kč5 357,01 Kč
25050,21544 Kč12 553,86 Kč
50047,81874 Kč23 909,37 Kč
1 00045,53731 Kč45 537,31 Kč
2 50042,68877 Kč106 721,92 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč